RACM15E-30SK/PMAD-CTN

RECOM Power
919-RACM15E30SKPMADC
RACM15E-30SK/PMAD-CTN

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 80-275Vin 30Vout 500mA Panel

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,22 € 16,22 €
15,69 € 78,45 €
15,67 € 156,70 €
12,71 € 279,62 €
11,67 € 513,48 €
11,30 € 1.243,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
80 VAC to 275 VAC
1 Output
30 VDC
500 mA
Enclosed
4.2 kVAC, 4 kVDC
85 %
Industrial
83 mm (3.268 in)
26.4 mm (1.039 in)
29.5 mm (1.161 in)
RACM15E-K
Brand: RECOM Power
Dimensions: 83 mm x 26.4 mm x 29.5 mm
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 22
Subcategory: Power Supplies
Type: AC to DC Power Supply
Part # Aliases: 20001549
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.