RACM15E-30SK/OF

RECOM Power
919-RACM15E-30SK/OF
RACM15E-30SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 80-275Vin 30Vout 500mA OF

Availability

Stock:
90 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,44 € 11,44 €
11,43 € 57,15 €
8,73 € 157,14 €
8,40 € 453,60 €
8,17 € 882,36 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
80 VAC to 275 VAC
1 Output
30 VDC
500 mA
Open Frame
4.2 kVAC, 4 kVDC
85 %
Industrial
80 mm (3.15 in)
23.8 mm (0.937 in)
22 mm (0.866 in)
RACM15E-K
Brand: RECOM Power
Dimensions: 80 mm x 23.8 mm x 22 mm
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Type: AC to DC Power Supply
Part # Aliases: 20001543
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.