RACM15E-3.3SK/OF

RECOM Power
919-RACM15E-3.3SK/OF
RACM15E-3.3SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 80-275Vin 3.3Vout 3.64A OF

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
8,44 € 42,20 €
8,25 € 82,50 €
7,90 € 142,20 €
6,79 € 733,32 €
6,64 € 1.673,28 €
6,59 € 3.321,36 €
6,58 € 6.632,64 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
12 W
80 VAC to 275 VAC
1 Output
3.3 VDC
3.64 A
Open Frame
4.2 kVAC, 4 kVDC
78 %
Industrial
80 mm (3.15 in)
23.8 mm (0.937 in)
22 mm (0.866 in)
RACM15E-K
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 80 mm x 23.8 mm x 22 mm
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Type: AC to DC Power Supply
Part # Aliases: LO10-13B03 20001538
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RACM15E-K AC/DC Power Supply

RECOM Power RACM15E-K AC/DC Power Supply features various connection and mounting criteria, including open card placement and panel/DIN-mount enclosures. The power supplies offer constant voltage (CV) and constant current (CC) regulated output voltages from 3.3VDC to 30VDC. The RECOM Power RACM15E-K AC/DC Power Supply delivers a 15W overcurrent limited power, and all models meet EN55032 Class "B" EMI guidelines in floating load configurations. The RACM15E-K series complies with several international certifications, including RoHS and REACH compliance. The power supplies are ideal for home, building, and industrial automation as well as datacom, medical, energy, and e-mobility applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.