RACM15E-12SK/PMAD-CTN

RECOM Power
919-RACM15E12SKPMADC
RACM15E-12SK/PMAD-CTN

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 80-275Vin 12Vout 1.25A Panel

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,58 € 12,58 €
11,98 € 59,90 €
11,73 € 117,30 €
11,40 € 250,80 €
10,95 € 481,80 €
10,92 € 1.201,20 €
10,47 € 2.764,08 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
80 VAC to 275 VAC
1 Output
12 VDC
1.25 A
Enclosed
4.2 kVAC, 4 kVDC
84.5 %
Industrial
83 mm (3.268 in)
26.4 mm (1.039 in)
29.5 mm (1.161 in)
RACM15E-K
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 83 mm x 26.4 mm x 29.5 mm
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 22
Subcategory: Power Supplies
Type: AC to DC Power Supply
Part # Aliases: LM15-23B12 20001546
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RACM15E-K AC/DC Power Supply

RECOM Power RACM15E-K AC/DC Power Supply features various connection and mounting criteria, including open card placement and panel/DIN-mount enclosures. The power supplies offer constant voltage (CV) and constant current (CC) regulated output voltages from 3.3VDC to 30VDC. The RECOM Power RACM15E-K AC/DC Power Supply delivers a 15W overcurrent limited power, and all models meet EN55032 Class "B" EMI guidelines in floating load configurations. The RACM15E-K series complies with several international certifications, including RoHS and REACH compliance. The power supplies are ideal for home, building, and industrial automation as well as datacom, medical, energy, and e-mobility applications.