RACM130E-12SK/ENC

RECOM Power
919-RACM130E-12SKENC
RACM130E-12SK/ENC

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 85-264Vin 12Vout 8333mA

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,88 € 36,88 €
35,12 € 175,60 €
34,39 € 343,90 €
32,74 € 589,32 €
32,06 € 1.731,24 €
29,40 € 3.175,20 €
29,24 € 7.368,48 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
85 VAC to 264 VAC
1 Output
12 VDC
10.8 A
Enclosed
4 kVAC
86 %
ITE, Industrial, Household
118.3 mm (4.657 in)
62.7 mm (2.469 in)
38.7 mm (1.524 in)
RACM130E-K
Brand: RECOM Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Type: AC/DC Converter
Part # Aliases: RACM90-12SK/ENC 20001313
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM130E-K 130W AC/DC Converters

RECOM Power RACM130E-K 130W Open-Frame/Enclosed AC/DC Converters drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. With an industry-standard 2" x 4" footprint, variants are available as an open card or with an enclosure (2.4" x 4.6"). The RACM130E-K devices feature a wide nominal input range from 100VAC to 240VAC, the output is tightly regulated, and a wide compliance margin to EMC standard EN55032 class B enables easy system integration. On-board dual fuses are included, and the RACM130E-K converters provide immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained at 4000m altitude with a wide operating temperature range.