RACM1200-36SAV/ENC

RECOM Power
919-RACM120036SAVENC
RACM1200-36SAV/ENC

Mfr.:

Description:
Power Supplies - Chassis Mount 1200W 80-264Vin 36Vout 40A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/5/2026
2
Expected 6/12/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,62 € 355,62 €
344,29 € 1.721,45 €
340,33 € 3.403,30 €
306,64 € 7.666,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
80 VAC to 264 VAC
1 Output
36 VDC
40 A
Enclosed
4 kVAC
228 mm (8.976 in)
96.2 mm (3.787 in)
40 mm (1.575 in)
RACM1200-V
Brand: RECOM Power
Dimensions: 228 mm x 96.2 mm x 40 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 21000373
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM1200-V 1200W Single Output AC/DC Converters

RECOM Power RACM1200-V 1200W Single Output AC/DC Converters are compact AC power supplies for reliable fan-less operation supporting long-term system availability. A baseplate cooled design supports heat transfer to allow up to 1000W continuous output power. Up to 1200W output power is available for up to 10 seconds and in boost mode operation or for an extended time with sufficient system airflow through the unit. A wide output voltage adjustment range and a combination of constant current limitation and hiccup mode settings make the RACM1200-V multipurpose. Various analog control and monitoring functions are accessible via a connector. Optional firmware settings are available on the project base.

RACM1200-V Regulated Converters

RECOM Power RACM1200-V Regulated Converters feature a special baseplate cooled design that supports heat transfer, allowing up to 1000W of continuous output power. These converters offer a 24VDC to 56VDC output voltage range, 50A maximum output current, and up to 95% efficiency. The RACM1200-V series has a wide output voltage adjustment range and a combination of constant current limitation and hiccup mode setting, giving it a multi-purpose design. RECOM Power RACM1200-V Regulated Converters are certified to industrial and medical standards.