RACM100-15S

RECOM Power
919-RACM100-15S
RACM100-15S

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 85-264Vin 15Vout 6.67A

Availability

Stock:
98 Can Dispatch in 20 Days
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,67 € 1.226,70 €
122,66 € 2.453,20 €
121,20 € 6.060,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
6.67 A
Enclosed
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
RACM100-S
Brand: RECOM Power
Compliance: ANSI; CAN/CSA; CE; EAC; FCC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Medline AC/DC
Type: AC-DC Converter
Part # Aliases: 21000199
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

RACM100 & RACM150 Regulated Converters

RECOM RACM100 & RACM150 Regulated Converters are compact high efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an 85V to 264VAC universal input voltage range, 4kVAC isolation, require no minimum load and can be used at ambient temperatures from -25ºC to +85ºC. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.