RACM06E-12SK/277

RECOM Power
919-RACM06E-12SK/277
RACM06E-12SK/277

Mfr.:

Description:
Power Supplies - Board Mount 6W 80-305Vin 12Vout 500mA

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
7,12 € 128,16 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
6 W
80 VAC to 305 VAC
1 Output
12 VDC
500 mA
Through Hole
4 kVAC
82 %
25.4 mm (1 in)
25.4 mm (1 in)
16.7 mm (0.657 in)
RACM06E-K/277
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 25.4 mm x 16.7 mm
Industry: ITE, Industrial, Household
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Part # Aliases: LD03-23B12R2 20001558
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RACM06E-K/277 AC/DC Power Supplies

RECOM Power RACM06E-K/277 AC/DC Power Supplies are 6W AC/DC power supplies with an 80VAC to 305VAC input voltage range. These power supplies are based on a 1”x 1” footprint and fit into a 17mm low-profile THT print mount module. The RACM06E-K/277 AC/DC power supplies are OVC III overvoltage category classified for up to 5000m operating altitude. These power supplies feature a thermally-optimized design with a safety rating for full-load output power from -40°C up to 60°C with some derating continuing to 90°C. The RACM06E-K/277 AC/DC power supplies measure 25.4mm x 25.4mm x 16.7mm and weigh 20g. Typical applications include industrial and automation, energy, datacom and telecom, building and home automation, medical, and infrastructure.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.