RACD25-1400P

RECOM Power
919-RACD25-1400P
RACD25-1400P

Mfr.:

Description:
LED Power Supplies 25W 12-18V 1400mA ST LED DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.4 A
12 VDC to 18 VDC
25 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
Without Dimming
1 Output
Chassis Mount
174.5 mm (6.87 in)
30.5 mm (1.201 in)
25 mm (0.984 in)
RACD25
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99