RACD12-500-LP

RECOM Power
919-RACD12-500-LP
RACD12-500-LP

Mfr.:

Description:
LED Power Supplies 12W 230Vin 2-24Vout 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,07 € 13,07 €
11,95 € 59,75 €
11,47 € 114,70 €
10,51 € 210,20 €
10,05 € 502,50 €
9,68 € 968,00 €
9,21 € 1.842,00 €
9,00 € 4.500,00 €
8,96 € 8.960,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
500 mA
2 VDC to 24 VDC
12 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
128 mm (5.039 in)
50 mm (1.969 in)
13 mm (0.512 in)
Industrial
RACD12-LP
IP20
Brand: RECOM Power
Compliance: CE; EAC; EMEC; ERP; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline AC/DC
Part # Aliases: 21000288
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99