RACD06-350-LP

RECOM Power
919-RACD06-350-LP
RACD06-350-LP

Mfr.:

Description:
LED Power Supplies 6W 230Vin 2-18Vout 350mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
9,92 € 49,60 €
8,89 € 88,90 €
8,53 € 170,60 €
8,18 € 409,00 €
7,89 € 789,00 €
7,49 € 1.498,00 €
7,24 € 3.620,00 €
7,19 € 7.190,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
350 mA
2 VDC to 18 VDC
6 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
98 mm (3.858 in)
46 mm (1.811 in)
11 mm (0.433 in)
Industrial
RACD06-LP
IP20
Brand: RECOM Power
Compliance: CAN/CSA; CE; EAC; ENEC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 21000284
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99