RACD03-700

RECOM Power
919-RACD03-700
RACD03-700

Mfr.:

Description:
LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
110
Expected 6/19/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,96 € 10,96 €
10,31 € 51,55 €
9,29 € 92,90 €
8,94 € 894,00 €
8,49 € 1.698,00 €
7,77 € 3.885,00 €
7,75 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
CV + CC
700 mA
3 VDC to 6 VDC
3.15 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
38.1 mm (1.5 in)
29.6 mm (1.165 in)
23.1 mm (0.909 in)
Industrial
RACD03
IP66
Brand: RECOM Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 21000129
Unit Weight: 763,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACD LED Drivers

RECOM Power RACD LED Drivers offer a solution for low-power, solid-state lighting and feature distributed power in the 3W to 60W range to provide the exact amount of power needed for each application. They are an ideal match for many LED arrays such as Cree MPL, MTC, and CXA, as well as arrays from Lumileds (LuxeonS), Bridgelux (RS, EX), Sharp (Mega Zenigata), and other top LED manufacturers. The series is also ideal for use with the Helieon™ lighting module which uses Bridgelux LED arrays, and GE's Infusion module. RECOM Power RACD components are isolated and certified for safety to UL-8750 and EN-61347.