RACD03-500

RECOM Power
919-RACD03-500
RACD03-500

Mfr.:

Description:
LED Power Supplies 3W 3-11V OUT LED DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,71 € 9,71 €
9,48 € 94,80 €
8,98 € 179,60 €
8,41 € 420,50 €
8,17 € 817,00 €
7,89 € 1.578,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
500 mA
3 VDC to 9.5 VDC
4.6 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
38.1 mm (1.5 in)
29.6 mm (1.165 in)
23.1 mm (0.909 in)
Industrial
RACD03
IP66
Brand: RECOM Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 20000838
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.