RAC48-15S/OF

RECOM Power
919-RAC48-15S/OF
RAC48-15S/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 48W 15V 0-3.2A 90-264Vin 2X4 Open

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
48 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
3.2 A
Open Frame
3 kVAC
84 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30 mm (1.181 in)
RAC48-S/OF
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 20000977
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99