RAC40-0512DA

RECOM Power
919-RAC40-0512DA
RAC40-0512DA

Mfr.:

Description:
Power Supplies - Board Mount 40W AC/DC 4kV REG 90-264Vin +/-12Vout

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
These products are certified to UL 60601-1, 1st Edition. Due to
the new regulations, the RAC15-B and RAC40-A are not recommended
for any new medical applications in Europe from Q3/2012 and from
Q3/2013 in the USA. However, these parts can still be sold for
existing designs after these transition dates.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0312-18

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504406001
ECCN:
EAR99

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.