RAC3.5-12SK/277

RECOM Power
919-RAC3.5-12SK/277
RAC3.5-12SK/277

Mfr.:

Description:
Power Supplies - Board Mount 3.5W 85-305Vin 12Vout 291mA

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
9,27 € 46,35 €
8,21 € 98,52 €
8,20 € 196,80 €
8,14 € 2.051,28 €
7,39 € 7.449,12 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3.5 W
85 VAC to 305 VAC
1 Output
12 VDC
291 mA
Through Hole
Encapsulated
4.2 kVAC
83%
31.7 mm
26.7 mm
21.8 mm
RAC3.5-K/277
Brand: RECOM Power
Compliance: CAN/CSA; CE; ERP; FCC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001202
Unit Weight: 31,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99