RAC20E-12SK/277

RECOM Power
919-RAC20E-12SK/277
RAC20E-12SK/277

Mfr.:

Description:
Power Supplies - Board Mount 20W 85-305Vin 12Vout 1.667A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
420
Expected 10/23/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11,15 €
10,62 € 53,10 €
9,71 € 97,10 €
9,57 € 287,10 €
9,52 € 999,60 €
8,92 € 8.964,60 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
12 VDC
1.667 A
Through Hole
Encapsulated
4 kVAC
52.7 mm
27.6 mm
23 mm
RAC20E-K/277
Brand: RECOM Power
Dimensions: 52.7 mm x 27.6 mm x 23 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: LD15-23B12R2-M 20001404
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC20E-K/277 20W Single Output AC/DC Converters

RECOM Power RAC20E-K/277 20W Single Output AC/DC Converters are designed to meet general-purpose requirements for a wide variety of equipment for the IoT, ITE, and industrial markets. These encapsulated power supplies feature 4kVAC isolation and over voltage category OVCIII and 100VAC to 277VAC nominal input voltages. At OVCII usage, the operating altitude is rated up to 5000m. For EMC compatibility in floating output configurations, EN55032 class "B" limits are met without any external components. The outputs are protected against overcurrent and short circuits, while the internal fuse provides input protection.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.