RAC20-12SB-ST

RECOM Power
919-RAC20-12SBST
RAC20-12SB-ST

Mfr.:

Description:
Power Supplies - Chassis Mount 20W AC/DC 3kV REG 90-264Vin 12Vout

Availability

Stock:
77 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,02 € 81,02 €
77,93 € 389,65 €
76,32 € 763,20 €
74,72 € 1.868,00 €
73,36 € 3.668,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
20 W
90 VAC to 264 VAC
1 Output
12 VDC
1.66 A
Encapsulated
3 kVAC
82%
Industrial
96 mm
53.9 mm
29.1 mm
RAC20-SB
Brand: RECOM Power
Compliance: CE; EAC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 96 mm x 53.9 mm x 29.1 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: 21000106
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.