RAC20-12DK/277

RECOM Power
919-RAC20-12DK/277
RAC20-12DK/277

Mfr.:

Description:
Power Supplies - Board Mount 20W 85-305Vin 12Vout -12Vout 833mA

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,14 € 14,14 €
13,47 € 67,35 €
12,97 € 129,70 €
12,69 € 380,70 €
12,43 € 745,80 €
12,08 € 1.268,40 €
11,83 € 3.016,65 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
85 VAC to 305 VAC
2 Output
12 VDC
833 mA
- 12 VDC
833 mA
Through Hole
Encapsulated
3 kVAC
52.5 mm
27.4 mm
23 mm
RAC20-K/277
Brand: RECOM Power
Dimensions: 52.5 mm x 27.4 mm x 23 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001304
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC15-K & RAC20-K AC/DC Power Supplies

RECOM Power RAC15-K/20-K AC/DC Power Supplies are compact, high-efficiency PCB-mount power conversion modules with ultra-low energy losses, especially in light load conditions. These AC/DC modules operate at a -40°C to +80°C or +85°C temperature range and offer fully protected single or dual outputs. RECOM Power RAC15-K/20-K power supplies offer <40mW no-load power consumption and 84% efficiency. The RAC20-K is available in both standard THT versions and wired versions. These supply units operate over a wide mains input range of 85VAC up to 264VAC. These input ranges come with international safety certifications for industrial, AV, and ITE as well as household standards.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.