RAC15-54SK/WI/W

RECOM Power
919-RAC15-54SK/WI/W
RAC15-54SK/WI/W

Mfr.:

Description:
Power Supplies - Board Mount 15W 18-264Vin 54Vout 278mA

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
182 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,40 € 14,40 €
14,19 € 70,95 €
13,50 € 135,00 €
13,03 € 312,72 €
12,89 € 618,72 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
15 W
18 VAC to 264 VAC, 18 VDC to 375 VDC
1 Output
54 VDC
278 mA
Wire Leads
Encapsulated
4 kVAC, 6 kVDC
52.5 mm
40 mm
25.5 mm
RAC15-K/WI
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 52.5 mm x 40 mm x 25.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: 20001701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

RAC15-K/WI AC-DC Power Supplies

RECOM Power RAC15-K/WI AC-DC Power Supplies offer ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC in a 1.5" x 2" compact package. These power supplies feature industry-standard pinning, enabling integration via solder mounting or flexible cable connections. RAC15-K/WI supplies are certified to operate at altitudes of up to 3000m under OVC III or up to 5000m under OVC II requirements. RECOM Power RAC15-K/WI AC-DC Power Supplies are suitable for e-mobility, infrastructure, intralogistics, industrial automation, and home automation applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.