RAC15-12SK/480

RECOM Power
919-RAC15-12SK/480
RAC15-12SK/480

Mfr.:

Description:
Power Supplies - Board Mount 15W 85-528Vin 12Vout 1.25A

In Stock: 177

Stock:
177
Can Dispatch Immediately
On Order:
121
Expected 11/6/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,54 € 20,54 €
19,21 € 96,05 €
17,91 € 197,01 €
17,82 € 1.960,20 €
15,74 € 3.982,22 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
15 W
+/- 85 VAC to +/- 528 VAC
1 Output
12 VDC
1.25 A
Through Hole
Encapsulated
3.6 kVAC
52.5 mm
40 mm
25.5 mm
RAC15-K/480
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 11
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001432
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99