RAC10E-15SK/277

RECOM Power
919-RAC10E-15SK/277
RAC10E-15SK/277

Mfr.:

Description:
Power Supplies - Board Mount 10W 15V 666mA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
373
Expected 10/16/2026
1.751
782
Expected 10/30/2026
969
Expected 11/13/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
7,97 € 39,85 €
7,81 € 78,10 €
7,40 € 125,80 €
7,28 € 371,28 €
6,95 € 708,90 €
6,70 € 1.708,50 €
6,61 € 3.371,10 €
6,56 € 6.579,68 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
10 W
85 VAC to 305 VAC
1 Output
15 V
666 mA
Through Hole
Encapsulated
4 kVAC
45.7 mm
25.4 mm
21.5 mm
RAC10E-K/277
Brand: RECOM Power
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 17
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC10-15SK/277 20001298
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC10E-K/277 10W Single Output AC/DC Converters

RECOM Power RAC10E-K/277 10W Single Output AC/DC Converters are economy itemized, extra compact (1.8" x 1.0"), encapsulated, PCB mount, AC/DC modules with a wide 85VAC to 305VAC input operating range. The RAC10E-K/277 components come with international safety certifications for industrial, AV, and ITE, as well as household standards. These power supply modules with certifications to overvoltage category OVC III environments operate in a temperature range of -40°C to +90°C with up to 5000m operating altitude. The RECOM Power RAC10E-K/277 10W Single Output AC/DC Converters offer fully protected single outputs and EMC class B compliance without the need for any external components.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.