RAC05E-12SKT

RECOM Power
919-RAC05E-12SKT
RAC05E-12SKT

Mfr.:

Description:
Power Supplies - Board Mount 5W 90-264Vin 12Vout 417mA

In Stock: 1.142

Stock:
1.142 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,91 € 29,55 €
5,50 € 66,00 €
5,30 € 127,20 €
5,27 € 5.312,16 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
5 W
90 VAC to 264 VAC
1 Output
12 VDC
417 mA
Through Hole
Encapsulated
3 kVAC
32.1 mm
27.1 mm
21.8 mm
RAC05E-KT
Brand: RECOM Power
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC05-12SK/277 20001266
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC05E-K & RAC05E-KT 5W AC/DC Converters

RECOM Power RAC05E-K and RAC05E-KT 5W AC/DC Converters are primary side regulated AC/DC converters designed to meet general-purpose requirements of applications with less than 0.1W no-load power consumption. These applications include ITE, office use, household applications, and light industrial automation processes. RECOM Power RAC05E-K and RAC-5E-KT are certified for full load operation from -25°C to +55°C and worldwide nominal input voltage ranges of 100VAC to 240VAC. These modules deliver moderate regulated outputs with permanent short circuit and overvoltage protection.