RAC05-12SK/C14

RECOM Power
919-RAC05-12SK/C14
RAC05-12SK/C14

Mfr.:

Description:
Power Supplies - Chassis Mount 5W 85-264Vin 12Vout 420mA

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,31 € 15,31 €
14,88 € 148,80 €
14,83 € 296,60 €
14,20 € 710,00 €
13,67 € 1.367,00 €
13,24 € 2.648,00 €
12,90 € 6.450,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
5 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
420 mA
Enclosed
3 kVAC
81 %
Industrial
67 mm (2.638 in)
48 mm (1.89 in)
23 mm (0.906 in)
RAC05-K/C14
Brand: RECOM Power
Compliance: ANSI; CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: 20001222
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC05-K/C14 AC/DC Converters

RECOM Power RAC05-K/C14 AC/DC Converters combine a mains filter and an isolated power supply in the same case. The modules fit into a standard IEC "kettle connector" mounting hole, so installation time is quick and easy. The touchable output spade terminals are safe extra-low voltage (SELV) available in 3.3VDC, 5VDC, 12VDC, 15VDC, and 24VDC output voltages. The terminals are protected against short circuits, overload, and overvoltage. The metal case offers secure fixing and enhances thermal dissipation, allowing a -25°C to +70°C operating temperature range. RECOM Power RAC05-K/C14 is ideal for powering single-board computers, such as the Raspberry Pi (including touchscreen), Arduino, BBC Micro:bit, etc.

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.