RAC04-05SGA

RECOM Power
919-RAC04-05SGA
RAC04-05SGA

Mfr.:

Description:
Power Supplies - Board Mount 4W 85-305Vin 5Vout 800mA

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
80
Expected 3/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,36 € 10,36 €
9,98 € 49,90 €
9,82 € 98,20 €
9,42 € 188,40 €
9,09 € 909,00 €
9,08 € 2.360,80 €
8,72 € 4.360,00 €
8,69 € 8.690,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
4 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
5 VDC
800 mA
Through Hole
Encapsulated
3 kVAC
72%
37 mm
24 mm
15 mm
RAC04-GA
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 37 mm x 24 mm x 15 mm
Industry: Industrial
Input Frequency: 45 Hz to 65 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: RAC05E-05SK 20001074
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

RAC03-GA/GB & RAC04-GA/GB AC-DC Converters

RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.