RAC03E-12SK/277

RECOM Power
919-RAC03E-12SK/277
RAC03E-12SK/277

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-35Vin 12Vout 250mA 1.45INx0.95IN

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
6,71 € 33,55 €
6,42 € 77,04 €
6,18 € 148,32 €
6,00 € 360,00 €
5,91 € 638,28 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
805 VAC to 305 VAC
1 Output
12 VDC
250 mA
Through Hole
Encapsulated
37 mm
24 mm
15.4 mm
RAC03E-K/277
Brand: RECOM Power
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC03-12SK 20001276
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

RAC02E-K/277 & RAC03E-K/277 AC/DC Power Modules

RECOM Power RAC02E-K/277 and RAC03E-K/277 AC/DC Power Modules offer 85VAC to 305VAC input voltage range and 4kVAC isolation input/output. The modules feature a low profile and encapsulated print-mountable modules in an industry-standard pinout. The RAC02E and RAC03E both hold international safety certifications for industrial, domestic, and ITE. They operate at 100VAC to 277VAC nominal input voltage range, 1GΩ minimum isolation resistance, and 100pF maximum isolation capacitance. RECOM Power RAC02E-K/277 and RAC03E-K/277 AC/DC Power Modules are suitable for worldwide applications in automation control, industry 4.0, and the Internet of Things (IoT).

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.