RAC03-3.3SGB

RECOM Power
919-RAC03-3.3SGB
RAC03-3.3SGB

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-305Vin 3.3Vout 910mA Single Out

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 15.520,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
3.3 VDC
910 mA
Through Hole
Encapsulated
3 kVAC
70%
37 mm
24 mm
15 mm
RAC03-GB
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Industry: Industrial
Input Frequency: 45 Hz to 65 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001067
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RAC03-GA/GB & RAC04-GA/GB AC-DC Converters

RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.