RAC03-3.3SGA

RECOM Power
919-RAC03-3.3SGA
RAC03-3.3SGA

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-305Vin 3.3Vout 910mA

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 9,70 €
9,35 € 46,75 €
9,19 € 91,90 €
8,69 € 173,80 €
8,21 € 821,00 €
8,08 € 2.100,80 €
7,91 € 3.955,00 €
7,80 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
3.3 VDC
910 mA
Through Hole
Encapsulated
3 kVAC
70%
37 mm
24 mm
15 mm
RAC03-GA
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 37 mm x 24 mm x 15 mm
Industry: Industrial
Input Frequency: 45 Hz to 65 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001061
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

RAC03-GA/GB & RAC04-GA/GB AC-DC Converters

RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.