RAC02-24SE/277

RECOM Power
919-RAC02-24SE/277
RAC02-24SE/277

Mfr.:

Description:
Power Supplies - Board Mount 2W 80-305Vin 24Vout 83mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,77 € 16,77 €
15,90 € 79,50 €
15,67 € 156,70 €
13,60 € 299,20 €
13,14 € 578,16 €
13,00 € 1.430,00 €
12,87 € 3.397,68 €
12,69 € 6.421,14 €
1.012 Quote

Similar Product

RECOM Power RAC02E-24SK/277
RECOM Power
Power Supplies - Board Mount 2W 85-35Vin 24Vout 83mA 1.35INx0.88IN

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
2 W
100 VAC to 277 VAC
1 Output
24 VDC
83 mA
Through Hole
Encapsulated
3 kVAC
76%
33.7 mm
22.2 mm
17.75 mm
RAC02-SE/277
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 33.7 mm x 22.2 mm x 17.75 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 22
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001002
Unit Weight: 24,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line.