R5M-2405S/SMD

RECOM Power
919-R5M-2405S/SMD
R5M-2405S/SMD

Mfr.:

Description:
DC/DC Converters - SMD 5W 9-36Vin 05Vout 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
60
Expected 5/25/2026
80
Expected 5/29/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,00 € 25,00 €
24,71 € 123,55 €
24,31 € 243,10 €
22,92 € 458,40 €
22,40 € 1.344,00 €
21,63 € 2.163,00 €
21,50 € 5.590,00 €
18,73 € 9.365,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
5 W
24 VDC
9 VDC
36 VDC
5 VDC
1 A
1.6 kVDC
SMD-7
14.2 mm
9.1 mm
10.2 mm
Industrial
R5M
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 14.2 mm x 9.1 mm x 10.2 mm
Input Voltage: +/- 9 VDC to +/- 36 VDC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: 10020143
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99