R24P21503D

RECOM Power
919-R24P21503D
R24P21503D

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 24Vin 15/-3Vout 93/-185mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.126

Stock:
3.126
Can Dispatch Immediately
On Order:
50
Expected 9/4/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,21 € 9,21 €
9,10 € 91,00 €
8,50 € 212,50 €
8,38 € 419,00 €
8,36 € 4.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
24 V
21.6 V
26.4 V
15 V
93 mA
- 3 V
185 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
RxxP21503D
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: QA243C-1504R3 10018326
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxxP2xxyyD 2W SIP7 DC/DC Converter

RECOM Power RxxP2xxyyD 2W SIP7 DC/DC Converters are specially designed to fulfill the demanding requirement of high slew rate SiC transistor drivers with 6400VDC isolation and <10pF isolation capacitance. The DC/DC converters can be used with equal power (1W + 1W) or equal current (1.6W + 0.4W) driver applications as the dual outputs feature automatic power-sharing. The internal transformer uses a pot-core to physically separate the input and output windings but still allows the converters to fit in an industry-standard SIP8 case. Input voltage options of 5V, 12V, 15V, or 24V are available. RECOM RxxP2xxyyD series is safety certified to the latest UL/IEC62368 standard.