R1Z-1215/HP

RECOM Power
919-R1Z-1215/HP
R1Z-1215/HP

Mfr.:

Description:
DC/DC Converters - SMD 1W 12Vin 15Vout 66mA SMD 6 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,74 € 15,74 €
15,07 € 75,35 €
14,34 € 143,40 €
14,19 € 354,75 €
13,98 € 699,00 €
13,63 € 1.349,37 €
13,47 € 3.556,08 €
13,41 € 7.080,48 €
1.023 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
15 V
66 mA
2 kV
SMD-10
15.24 mm
10.7 mm
9 mm
Industrial
R1Z
Brand: RECOM Power
Compliance: IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 11.4 V to 12.6 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 33
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: IB1215XT-1WR3 10018025
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8541410000
USHTS:
8504409580
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99