R1M-1209S/SMD

RECOM Power
919-R1M-1209S/SMD
R1M-1209S/SMD

Mfr.:

Description:
DC/DC Converters - SMD 1W 4.5-18Vin 09Vout 112mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
19,60 € 98,00 €
19,36 € 193,60 €
17,99 € 359,80 €
17,87 € 1.072,20 €
17,54 € 1.754,00 €
17,33 € 4.505,80 €
17,29 € 8.645,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 VDC
9 VDC
112 mA
1.6 kVDC
SMD-7
14.2 mm
9.1 mm
10.2 mm
Industrial
R1M
Brand: RECOM Power
Dimensions: 14.2 mm x 9.1 mm x 10.2 mm
Input Voltage: +/- 4.5 VDC to +/- 12 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: 10020036
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxM Isolated DC-DC Converters

RECOM Power RxM Isolated DC-DC Converters are 1W, 2W, 3W, and 5W converters in either a compact SMD or DIP8 package. These converters feature a 4:1 input voltage range that covers 5V, 12V, 24V, and 48V rails, providing single- or dual-regulated, short-circuit-protected outputs. RECOM Power RxM Isolated DC-DC Converters have no minimum load requirement, 1.6kVDC/1min isolation, and a maximum capacitive load rating of 4700µF.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.