R15P22005D/P

RECOM Power
919-R15P22005D/P
R15P22005D/P

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 15Vin +20/-5Vout 50/-200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
75
Expected 3/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 8,06 €
7,91 € 79,10 €
7,62 € 190,50 €
7,45 € 372,50 €
7,31 € 731,00 €
7,10 € 1.775,00 €
6,97 € 3.485,00 €
6,84 € 6.840,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
15 V
13.5 V
16.5 V
20 V
50 mA
- 5 V
200 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
RxxP22005D
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018165
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

2W SIP7 DC/DC Converters for SIC Applications

RECOM Power 2W SIP7 DC/DC Converters for SIC Applications are designed for SIC MOSFET drivers and are available with voltages of 5, 12, 15, or 24VDC with two asymmetric outputs of +20VDC and -5VDC. RECOM RxxP22005D and RKZ-xx2005D DC/DC Converters feature output sharing, allowing the module to be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. The modules offer 5.2kVDC isolation and meet harsh environment requirements with a -40°C to +95°C (with derating) operating temperature range.