R15-100B

RECOM Power
919-R15-100B
R15-100B

Mfr.:

Description:
DC/DC Converters - Through Hole 5W 15Vin/100Vout 25mA Sngl 3kV Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,82 € 42,82 €
40,84 € 204,20 €
39,35 € 393,50 €
38,61 € 1.158,30 €
38,14 € 2.288,40 €
33,09 € 3.474,45 €
33,08 € 8.435,40 €
510 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
5 W
15 V
14 V
17 V
103 V
50 mA
3 kV
DIP-24
31.2 mm (1.228 in)
20.3 mm (0.799 in)
9.4 mm (0.37 in)
Industrial
Rxx-B
Brand: RECOM Power
Compliance: EAC; IEC; RoHS; UL
Input Voltage: 14 V to 17 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 81000005
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.