R12P06S

RECOM Power
919-R12P06S
R12P06S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 12Vin 6Vout 167mA SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €
12,61 € 126,10 €
12,32 € 308,00 €
12,13 € 606,50 €
11,93 € 1.193,00 €
11,54 € 2.885,00 €
11,18 € 5.590,00 €
11,12 € 11.120,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
6 V
167 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
RxxP06
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018892
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxxP06S & RP-xx06S DC/DC Converters

RECOM RxxP06S and RP-xx06S Single Output DC/DC converters are specially designed to fulfill the demanding requirements of GaN driver applications. The high isolation 6V supply with low isolation capacitance requirements of the high slew rate GaN transistor drivers are fulfilled by these DC/DC converters. Applications for RECOM RxxP06S and RP-xx06S Single Output DC/DC converters include smart grid, half-bridge, full-bridge applications, and power factor correction (PFC) boost converters.

RxxP06S Single Output DC/DC Converters

RECOM Power RxxP06S Single Output DC/DC Converters are high-efficiency isolated DC converters in a SIP7 package. The RxxP06S series is designed to fulfill the 6400VDC/sec isolation and less than 10pF isolation capacitance requirements. These converters offer the 6V output for GaN driver applications and available are in 5V, 12V, 15V, or 24V input voltage options. The RxxP06S DC/DC converters use a pot-core transformer to physically separate the input and output windings while fitting into an industry-standard SIP7 package.