R05P05S/P/X2/R6.4

RECOM Power
919-R05P05SX2PR6.4
R05P05S/P/X2/R6.4

Mfr.:

Description:
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 5Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 18,58 €
18,30 € 91,50 €
18,25 € 182,50 €
17,08 € 427,00 €
16,86 € 843,00 €
16,45 € 1.645,00 €
16,25 € 4.062,50 €
16,13 € 8.065,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
RxxPxx/R
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900398
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

RxxPxx/R DC/DC Converters

RECOM Power RxxPxx/R DC/DC Converters are certified to UL/CSA-60950 and ideal for safety applications requiring approved or reinforced isolation. The reinforced versions of this RECOM series are also EN61010-1 certified for lab equipment safety.