R05P05D/P/R6.4

RECOM Power
919-R05P05DPR6.4
R05P05D/P/R6.4

Mfr.:

Description:
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 5Vin +/-5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
119 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,48 € 19,48 €
19,18 € 95,90 €
19,02 € 190,20 €
18,72 € 468,00 €
18,34 € 1.834,00 €
17,85 € 4.462,50 €
17,76 € 8.880,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
5 V
100 mA
- 5 V
100 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
RxxPxx/R
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900547
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

RxxPxx/R DC/DC Converters

RECOM Power RxxPxx/R DC/DC Converters are certified to UL/CSA-60950 and ideal for safety applications requiring approved or reinforced isolation. The reinforced versions of this RECOM series are also EN61010-1 certified for lab equipment safety.