R05C05TE05S-CT

RECOM Power
919-R05C05TE05S-CT
R05C05TE05S-CT

Mfr.:

Description:
DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,43 € 44,30 €
4,13 € 123,90 €
3,99 € 399,00 €
3,88 € 970,00 €
3,78 € 1.890,00 €
3,72 € 3.720,00 €
3,67 € 9.175,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,79 €
Min:
1

Similar Product

RECOM Power R05C05TE05S-R
RECOM Power
DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA Reel

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
500 mW
5 V
4.5 V
5.5 V
5 V
3.6 kV
SOIC-16
10.35 mm
7.5 mm
2.5 mm
Industrial
RxxC05TExxS
Brand: RECOM Power
Dimensions: 10.35 mm x 7.5 mm x 2.5 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Poly Bags
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10004028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R05CTE05S 1W & R05C05TE05 0.5W DC/DC Converters

RECOM Power R05CTE05S 1W and R05C05TE05 0.5W DC/DC Converters are isolated single-output converters with no minimum load requirement for applications that switch into very light load operation modes. RECOM Power R05CTE05S and R05C05TE05 feature 5V input/output voltage and 3kVDC/1min. basic isolation. These DC/DC converters are ideal for use in industrial isolation, medical (not 60601-1 certified), gate-drive applications, and Internet of Things (IoT).