R-78S1.8-0.1

RECOM Power
919-R-78S1.8-0.1
R-78S1.8-0.1

Mfr.:

Description:
DC/DC Converters - Through Hole 0.65-1.3Vin 1.8Vout 100mA SIP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
5,02 € 25,10 €
4,90 € 49,00 €
4,83 € 120,75 €
4,75 € 199,50 €
4,57 € 383,88 €
4,50 € 1.134,00 €
4,33 € 2.182,32 €
4,25 € 4.284,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
180 mW
650 mV
1.3 V
1.8 V
100 mA
SIP-4
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
R-78S
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099333
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

R-78S 0.1A SIP4 Single Output DC-DC Converters

RECOM Power R-785 0.1A SIP4 single output DC-DC converters feature an input voltage range of 0.65V to 3.3V and run from a single-cell battery. The R-785 regulators operate from alkaline, NiCd, NiMH, zinc-carbon, or lithium chemistry cells and generate a stable 1.8V, 3.3V, or 3.6V output. This output powers microprocessors, WLAN/BLUETOOTH® modules, and low-power IoT systems. RECOM R-785 converters provide high efficiency (93%) and low standby consumption (7µA input current in standby) that extends battery lives.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications.