R-78E5.0-1.0

RECOM Power
919-R-78E5.0-1.0
R-78E5.0-1.0

Mfr.:

Description:
DC/DC Converters - Through Hole 8-28Vin 5V 1.0A THRU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.181

Stock:
22.181 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,29 € 16,45 €
3,21 € 32,10 €
3,14 € 78,50 €
2,95 € 123,90 €
2,84 € 238,56 €
2,79 € 703,08 €
2,78 € 1.401,12 €
2,77 € 2.792,16 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
5 W
8 V
28 V
5 V
1 A
SIP-3
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
R-78E
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000194
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

R-78E DC/DC Converter Switching Regulator Modules

RECOM Power R-78E DC/DC Converter Switching Regulator Modules are 0.5A or 1.0A, single-output DC/DC converters that provide a cost-effective option for high efficiency and accurate output voltage regulation. These modules feature an input voltage of 6VDC to 28VDC and up to 95% efficiency (no heat sink required) with an output voltage of 3.3V, 5V, 9V, 12V, or 15V. RECOM R-78E modules are housed in a compact 11.6mm x 8.5mm x 10.4mm, SIP3, TO-220 compatible package.