R-78B1.5-2.0

RECOM Power
919-R-78B1.5-2.0
R-78B1.5-2.0

Mfr.:

Description:
DC/DC Converters - Through Hole 4.75-32Vin 1.5Vout 2A SIP3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
119 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 10,73 €
10,34 € 51,70 €
10,17 € 101,70 €
9,95 € 248,75 €
9,38 € 393,96 €
9,03 € 758,52 €
8,81 € 2.220,12 €
8,69 € 4.379,76 €
8,63 € 8.699,04 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
3 W
4.75 V
32 V
1.5 V
2 A
SIP-3
11.5 mm (0.453 in)
8.5 mm (0.335 in)
17.5 mm (0.689 in)
Industrial
R-78B
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099318
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

R-78B-2.0 DC/DC Converters

RECOM Power R-78B-2.0 series DC/DC Converters are high-current voltage regulators. The 2A, SIP3, single output converters offer efficiency up to 96% and no heatsinks are required. Other features include a wide operating temperature range of -40°C to +70°C at full power. RECOM R-78B-2.0 series offers S/C and over-temperature protection and is pin-compatible with TO220 linear regulators.