R-522.5PA

RECOM Power
919-R-522.5PA
R-522.5PA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC REG 4.5-18Vin 1.6-5.5out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,99 € 23,99 €
22,88 € 114,40 €
21,69 € 216,90 €
21,38 € 641,40 €
20,99 € 1.259,40 €
20,60 € 2.163,00 €
20,35 € 5.189,25 €
20,30 € 10.353,00 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
11 W
4.5 V
18 V
2.5 V
2 A
SIP-12
32.2 mm (1.268 in)
9 mm (0.354 in)
15 mm (0.591 in)
Industrial
R-5xxxP_DA
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80098999
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.