R-521.2PA

RECOM Power
919-R-521.2PA
R-521.2PA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC REG 4.5-18Vin 1.0-3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,78 € 25,78 €
25,16 € 125,80 €
22,11 € 221,10 €
22,10 € 663,00 €
21,65 € 1.299,00 €
21,15 € 2.220,75 €
20,77 € 5.296,35 €
20,74 € 10.577,40 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
6 W
4.5 V
18 V
1.2 V
2 A
SIP-12
32.2 mm (1.268 in)
9 mm (0.354 in)
15 mm (0.591 in)
Industrial
R-5xxxP_DA
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80098997
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.