CMC-06

RECOM Power
919-CMC-06
CMC-06

Mfr.:

Description:
Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,26 € 7,26 €
6,85 € 68,50 €
6,24 € 168,48 €
6,23 € 336,42 €
5,98 € 645,84 €
5,35 € 1.444,50 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Common Mode Chokes / Filters
RoHS:  
CMC
PCB Mount
Through Hole
1 Channel
325 uH
3.3 A
35 mOhms
- 40 C
+ 105 C
11 mm
11 mm
8.8 mm
Tube
Common Mode Chokes
Application: DC to DC Power
Brand: RECOM Power
Filter Type: Power Line
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 27
Subcategory: Inductors, Chokes & Coils
Tradename: Powerline
Part # Aliases: 30001025
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.