RT5MPR

REAN
568-RT5MPR
RT5MPR

Mfr.:

Description:
XLR Connectors 5P MALE CHASSIS CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,52 € 25,20 €
2,48 € 49,60 €
2,46 € 123,00 €
2,08 € 208,00 €
1,98 € 1.980,00 €
1,88 € 3.760,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Mini (Tiny) XLR
5 Position
Male
Solder Cup
Chassis Mount
Gold
Straight
tinyXLR RT
Brand: REAN
Color: Nickel
Contact Material: Brass
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: tinyXLR
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TINY XLR Chassis Connectors

REAN TINY XLR Chassis Connectors are designed to protect the connector from water damage even in an unmated condition. These connectors offer front- and rear-mountable designs with a shielded housing system for high noise immunity and EMI protection. Other features include ≤5mΩ contact resistance, >1GΩ insulation resistance, >500VRMS dielectric strength, and <5A rated current per contact. REAN TINY XLR Chassis Connectors withstand more than 1000 mating cycles. The RT*MP provides a water-resistant connection if mated with RT*FC-B-W.

TINY XLR Cable Connectors

REAN TINY XLR Cable Connectors provide a rugged latch or screw lock for connections to wireless belt packs, portable recording and data collection devices, and more. Shielding provides high noise immunity/EMI protection while a chuck-type strain relief provides high cable retention. This series is offered in 3-, 4-, or 5-pole configurations. REAN TINY XLR Cable Connectors also provide optional weather resistance.