RT5MC-B

REAN
568-RT5MC-B
RT5MC-B

Mfr.:

Description:
XLR Connectors 5P MALE CABLE CONN BLK HSNG, Au CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
4,58 € 45,80 €
4,27 € 85,40 €
3,47 € 173,50 €
2,94 € 294,00 €
2,79 € 2.790,00 €
2,73 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Mini (Tiny) XLR
5 Position
Male
Cable
Free Hanging
Gold
Straight
tinyXLR RT
Brand: REAN
Color: Black
Contact Material: Brass
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: tinyXLR
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TINY XLR Cable Connectors

REAN TINY XLR Cable Connectors are easy-to-assemble robust metal connectors with a shielded housing system for high noise immunity and EMI protection. These connectors feature an intuitive and rugged locking mechanism that provides a secure mating connection. A keyed insert and chuck helps to avoid mispositioning/rotation of the cable while providing excellent strain relief. REAN TINY XLR Cable Connectors are available in 3-, 4-, and 5-pole versions.