RT4FC-B-W

REAN
568-RT4FC-B-W
RT4FC-B-W

Mfr.:

Description:
XLR Connectors 4P TINY XLR FEMALE WATER RESISTANT REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
5,34 € 53,40 €
5,33 € 106,60 €
4,49 € 224,50 €
3,81 € 381,00 €
3,57 € 714,00 €
3,44 € 1.720,00 €
3,11 € 3.110,00 €
3,08 € 6.160,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Mini (Tiny) XLR
4 Position
Female
Cable
Free Hanging
Gold
Straight
tinyXLR RT
Brand: REAN
Color: Black
Contact Material: Bronze
Current Rating: 5 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: tinyXLR
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99