RLS4FC-D

REAN
568-RLS4FC-D
RLS4FC-D

Mfr.:

Description:
Loudspeaker Connectors 4P LOUDSPEAKER CONN SCREW TERM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Male
4 Position
Screw
Cable
Straight
250 V
30 A
Brand: REAN
Cable Diameter: 10 mm
Mating Cycles: 1000 Cycles
Packaging: Bulk
Product: Loudspeaker Connectors
Product Type: Speaker Connectors
Series: Speaker connector
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.