RF2C-AU-2-D

REAN
568-RF2C-AU-2-D
RF2C-AU-2-D

Mfr.:

Description:
RCA Phono Connectors RCA PLUG NICKEL/RED - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,42 € 24,20 €
2,38 € 47,60 €
2,36 € 118,00 €
2,34 € 234,00 €
2,31 € 462,00 €
2,18 € 1.090,00 €
1,90 € 1.900,00 €
1,81 € 3.620,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
4,13 €
Min:
1

Similar Product

REAN RF2C-AU-2
REAN
RCA Phono Connectors RCA PLUG NICKEL/RED - BAG

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: RCA Phono Connectors
RoHS:  
REACH - SVHC:
Plug
Male
Free Hanging
Gold
Straight
Polyamide (PA)
1
RCA
Bulk
Brand: REAN
Mating Cycles: 5000 Cycles
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCA Finger Groove Connectors

REAN  RCA Finger Groove Connectors provide a versatile RCA Cinch connection and an ergonomic finger groove for easier handling. They offer gold-plated bronze contacts and a black or nickel shell with a black, red, or yellow boot. REAN RCA Finger Groove Connectors feature ≤10mΩ contact resistance, ≥200MΩ (initial) insulation resistance, and more than 5000 mating cycles. Typical applications include lighting, digital signage, concerts, churches, theaters, and more.